IDEC XW1E-LV3SG02QBTWR XW Emergency Stop Switch 22mm Colour Changing WR 2NC

MPN
XW1E-LV3SG02QBTWR
Brand
IDEC
Order Code
75-1668
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £34.27
10+ £28.61
50+ £23.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The IDEC XW1E-LV3SG02QBTWR is a robust emergency stop switch designed for industrial control panels requiring high safety standards. Featuring a 40 mm red mushroom-style actuator, it operates on a push-to-lock and turn-to-reset mechanism. The unit includes a built-in 24V AC/DC LED for clear visual indication and is equipped with a 1NO + 2NC contact configuration, making it suitable for a wide range of control applications.

This model incorporates IDEC's patented "Safe Break Action" technology, which ensures that normally closed contacts are reliably opened even if the contact block becomes detached. The switch is compliant with international safety standards including IEC60947-5-5, UL508, UL991, and CSA C22.2 No.14. It offers IP65-rated protection at the front panel and IP20-rated terminals when fitted with the XW9Z-VL2MF cover, ensuring durability in demanding environments.

Designed for longevity and reliability, the XW1E-LV3SG02QBTWR supports a mechanical life of at least 250,000 operations and an electrical life of 100,000 operations under standard conditions. It features gold-plated silver contacts, a direct opening action mechanism, and vibration and shock resistance suitable for high-frequency industrial use. With its compact depth and screw terminal connections, it integrates easily into 22 mm panel cut-outs.


  • Non-illuminated 40 mm red mushroom-style actuator designed for 22 mm panel cut-outs.
  • Available in both momentary and maintained operation types with multiple contact configurations.
  • Panel sealed to IP65 for environmental protection; rear panel rated IP40.
  • Electrical life rated at 50,000 cycles minimum; mechanical life up to 1 million cycles for momentary types.
  • Terminals support solder/quick-connect options with gold-plated silver contacts.
  • Certified to UL 1054, with compliance to EN60947-5-5 and other international standards
Type Emergency stop
Cutout Diameter 22mm
Mounting Type Panel
Series XW

Reviews

Be the first to submit a review

Trustpilot