IDEC XW1E-LV3SG02Q4TWR XW Emergency Stop Switch 22mm Colour Changing 2NC WR

MPN
XW1E-LV3SG02Q4TWR
Brand
IDEC
Order Code
75-1665
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £38.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The IDEC XW1E-LV3SG02Q4TWR is a high-performance emergency stop switch designed for 22 mm panel cut-outs, featuring a 38 mm red mushroom-style actuator with integrated LED illumination and a mechanical status indicator. It operates with a push-to-lock and turn-to-reset mechanism and includes a 3NC + 1NO contact configuration, offering enhanced safety and monitoring capabilities. The switch incorporates IDEC's patented "Safe Break Action" technology, which ensures that normally closed contacts open reliably even if the contact block is detached, in compliance with IEC 60947-5-5 and IEC 60947-5-1 standards.

With a compact mounting depth of just 48.7 mm including the terminal cover, the XW1E-LV3SG02Q4TWR is ideal for installations where space behind the panel is limited. It provides IP65-rated protection at the front panel and IP20-rated fingersafe terminals, ensuring resistance to dust and water ingress while maintaining operator safety. The switch supports a mechanical life of at least 250,000 operations and an electrical life of 100,000 operations under standard conditions. It is certified to UL508, CSA C22.2 No.14, EN60947-5-5, UL991, and NFPA79 standards, and is RoHS compliant.

Installation is straightforward using M3 screw terminals and a locking ring with a recommended tightening torque of 2.0 N·m. The switch supports wire sizes up to 16 AWG and is designed to withstand vibration and shock, with operating extremes rated at 15G and damage limits up to 100G. Operating temperature ranges from -25°C to +55°C for illuminated models, and the unit includes a green mechanical indicator for visual confirmation of latched or normal states. These features make the XW1E-LV3SG02Q4TWR a dependable solution for industrial applications requiring reliable emergency stop functionality with clear visual feedback.


  • Designed for 22 mm panel cut-outs with a 40 mm illuminated red mushroom-style actuator and mechanical status indicator
  • Features push-to-lock and turn-to-reset operation with 3NC + 1NO contact configuration
  • Incorporates IDEC's "Safe Break Action" ensuring NC contacts open reliably even if the contact block is detached
  • Compliant with IEC60947-5-5, IEC60947-5-1, UL508, UL991, NFPA79, CSA C22.2 No.14, and EN60947-5-5 standards
  • Provides IP65-rated front panel protection and IP20-rated fingersafe terminals
  • Supports 250,000 mechanical operations and 100,000 electrical operations with gold-plated silver contacts
Type Emergency stop
Cutout Diameter 16mm
Mounting Type Panel
Series XW

Reviews

Be the first to submit a review

Trustpilot