IDEC XW1E-BV4TG04MFR Kill Switch 250V 3A IP65 4 Breakers 1pc

MPN
XW1E-BV4TG04MFR
Brand
IDEC
EAN-13
2050007363033
Order Code
04-4658
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £33.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Idec XW1E-BV4TG04MFR is a robust kill switch designed for emergency power-off applications, featuring four breakers and a rating of 250 V and 3 A. The device is IP65 rated, ensuring it is dust-tight and water-resistant for reliable performance in industrial environments. This emergency cutoff switch is ideal for swiftly halting machinery to enhance workplace safety.
Type Kill switch
IP Rating IP65
Button Diameter 29mm
Connection Screw terminal
Contact Configuration 4 breakers
Current Rating 3A
Dimensions (Ø) 29mm
Functions latch
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 250V
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot