IDEC XW1E-BV4TG02MFR Kill Switch 250V 5A IP65 Status Indicator

Order Code:

12-1329

Brand: IDEC MPN: XW1E-BV4TG02MFR EAN-13: 2050003324977
Qty Unit Price (Ex VAT)
1+ £32.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Idec XW1E-BV4TG02MFR is a self-monitored kill switch with a status indicator, designed for emergency power-off applications at 250 V AC and 5 A. It features two breakers and is rated at IP65, providing reliable protection in industrial settings. Typical applications include use as an emergency cut-off in machinery and equipment to ensure operator safety.
Type Kill switch
Contact Configuration 2 breakers
Actuating Force 80N
Connection Screws
Functions latch
IP Rating IP65
Max. temperature +60°C
Min. temperature -25°C
Print motif None
Recess diameter 22mm
Switching current (max.) 5A
Switching Voltage 250V AC
Unlocking mechanism Pull

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot