IDEC XW1E-BV413R XW1E Kill Switch 250V AC 3A IP65 3NC 1NO Turn/Pull Release

MPN
XW1E-BV413R
Brand
IDEC
EAN-13
4016138241051
Order Code
12-1328
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £43.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Idec XW1E-BV413R is an emergency stop switch suitable for control panel installation, offering IP65 protection and rated for 250 V AC and 3 A. It features three normally closed contacts and one normally open contact, making it reliable for emergency power-off situations. This switch is ideal for use in safety systems requiring quick shutdown capabilities.
Type Kill switch
IP Rating IP65 (for control panel installation)
Button Diameter 30.4mm
Colour Red, Yellow
Current Rating 3A
Dimensions (Ø) 30.4mm
Functions latch
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3 Normally closed contact /1 Normally open contact
Nominal Voltage 250V
Print motif Arrow symbol
Recess Diameter 22mm
Temperature Range -25 - +60 ˚C°C
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot