IDEC XW1E-BV404MFR XW Emergency Stop Switch Non-Illuminated 22mm TurnPull 4NC

MPN
XW1E-BV404MFR
Brand
IDEC
Order Code
75-1655
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £38.57
10+ £35.23
50+ £29.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockAdditional quantity lead time 7 days

The IDEC XW1E-BV404MFR is a non-illuminated emergency stop switch designed for 22 mm panel cut-outs, featuring a 40 mm dark red mushroom-style actuator. It operates with a push-to-lock and either pull or turn-to-reset mechanism, and includes a 4NC contact configuration for robust circuit isolation in safety-critical environments. The switch is built to IDEC's high standards and complies with IEC 60947-5-5 and IEC 60947-5-1, ensuring reliable performance and safety.

With a screw terminal connection and IP54-rated front panel protection, the XW1E-BV404MFR is suitable for industrial applications where moderate resistance to dust and water ingress is required. The terminal block offers IP20 protection, and the switch is compatible with standard mounting hole sizes of 22 mm. Its compact design supports efficient installation, and the mechanical system is engineered for durability under frequent use.

The switch is certified to international standards including UL, CE, TUV, and UKCA, and supports a mechanical life of 250,000 operations. It is designed to withstand vibration and shock, making it ideal for use in manufacturing, automation, and machinery control panels. The XW1E-BV404MFR offers a dependable solution for emergency stop functionality where space, reliability, and safety are paramount.


  • Non-illuminated 40 mm red mushroom-style actuator designed for 22 mm panel cut-outs.
  • Push-to-lock and turn-to-reset operation with multiple contact configurations including 1NO + 3NC.
  • Incorporates IDEC's "Safe Break Action" to ensure NC contact separation even if the contact block is detached.
  • IP65-rated front panel protection and IP20-rated terminals when fitted with the XW9Z-VL2MF cover.
  • Mechanical life rated up to 250,000 operations; electrical life up to 500,000 cycles depending on configuration.
  • Certified to international standards including IEC60947-5-5, UL508, and CSA C22.2 No.14.
Type Emergency stop
Cutout Diameter 22mm
Mounting Type Panel
Series XW

Reviews

Be the first to submit a review

Trustpilot