IDEC XN1E-BV422MFR XN Emergency Stop Non-Illuminated 30mm TurnPull 2NO-2NC

MPN
XN1E-BV422MFR
Brand
IDEC
Order Code
75-1652
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £40.29
10+ £34.03
50+ £28.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

The IDEC XN1E-BV422MFR is a non-illuminated emergency stop switch designed for 30.5 mm panel cut-outs, featuring a 40 mm red mushroom-style actuator with a plastic bezel. It operates using a push-to-lock and pull-or-turn-to-reset mechanism and includes a 2NC + 2NO contact configuration. The switch incorporates IDEC's patented "Safe Break Action" and reverse energy structure, ensuring that normally closed contacts open reliably even if the contact block is detached. It complies with IEC 60947-5-5 and IEC 60947-5-1 standards, offering dependable performance in safety-critical applications.

With a mounting depth of 47.7 mm, the XN1E-BV422MFR is ideal for applications where space behind the panel is limited. It provides IP65-rated protection at the front panel and IP20-rated fingersafe terminals when fitted with the XW9Z-VL2MF terminal cover. The switch supports a mechanical life of at least 250,000 operations and an electrical life of 100,000 operations under standard conditions. It is certified to UL508, CSA C22.2 No.14, EN60947-5-5, UL991, NFPA79, and is RoHS compliant.

Installation is straightforward using M3 screw terminals and a locking ring with a recommended tightening torque of 2.5 N·m. The switch supports wire sizes from 0.75 to 1.25 mm² (AWG18 to AWG16) and is designed to withstand vibration and shock, with operating extremes rated at 15G and damage limits up to 100G. Operating temperature ranges from -25°C to +60°C for non-illuminated models, and the unit includes reinforced insulation between live parts and the bezel. These features make the XN1E-BV422MFR a robust and reliable solution for industrial emergency stop applications.


  • Designed for 30.5 mm panel cut-outs with a 40 mm red mushroom-style actuator and plastic bezel.
  • Features a 2NC + 2NO contact configuration with push-to-lock and pull-or-turn-to-reset operation.
  • Incorporates IDEC's "Safe Break Action" and reverse energy structure for reliable contact separation.
  • Offers IP65-rated front panel protection and IP20-rated terminals when fitted with the XW9Z-VL2MF cover.
  • Certified to UL508, CSA C22.2 No.14, EN60947-5-5, UL991, NFPA79, and RoHS compliant.
  • Supports a mechanical life of 250,000 operations and an electrical life of 100,000 operations.
Type Emergency stop
Cutout Diameter 30.5mm
Mounting Type Panel
Series XN

Reviews

Be the first to submit a review

Trustpilot