IDEC XA1E-LV3SG02Q4TWR XA Emergency Stop Switch 16mm Colour Changing 2NC WR

MPN
XA1E-LV3SG02Q4TWR
Brand
IDEC
Order Code
75-1647
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £33.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The IDEC XA1E-LV3SG02Q4TWR is a compact, illuminated emergency stop switch from the IDEC XA series, designed for 16 mm panel cut-outs. It features a white mushroom-style actuator with red illumination, offering clear visual indication of active status. The switch operates with a push-to-lock and pull-or-turn-to-reset mechanism and includes a 2NC contact configuration for reliable circuit interruption. Its unibody construction and shallow panel depth of just 17 mm make it ideal for installations where space is limited, without compromising safety or functionality.

Engineered for demanding environments, the XA1E-LV3SG02Q4TWR provides IP65, IP67, and IP69K-rated front panel protection, ensuring resistance to dust, water, and high-pressure cleaning. It complies with international safety standards including ISO 13850:2015, IEC 60947-5-5, and UL508, and incorporates a direct opening action mechanism for dependable disconnection in emergency situations. The reverse energy structure ensures that the NC contacts default to a safe state, even in the event of mechanical failure, enhancing operational safety.

Installation is straightforward with solder/tab #110 terminals and a recommended locking ring torque of 0.8 to 0.9 N·m. The switch supports panel thicknesses from 0.8 mm to 3.7 mm and is rated for operation in temperatures ranging from -25°C to +55°C. With a mechanical life of 250,000 operations and an LED life of 60,000 hours, the XA1E-LV3SG02Q4TWR delivers long-term reliability for OEMs and system integrators across industrial, outdoor, and mobile equipment applications.


  • Designed for 16.2 mm panel cut-outs with a compact 29 mm mushroom-style actuator
  • Features push-to-lock and turn-to-reset operation with 1NO-2NC contact configuration
  • Compliant with IEC 60947-5-5 and IEC 60947-5-1 safety standards for direct opening action
  • Provides IP65-rated front panel protection against dust and water ingress
  • Constructed with gold-plated silver contacts and supports up to 250,000 mechanical operations
  • Operates within a temperature range of -25°C to +60°C and withstands industrial vibration and shock
Type Emergency stop
Cutout Diameter 16.2mm
Mounting Type Panel
Series XA

Reviews

Be the first to submit a review

Trustpilot