IDEC XA1E-LV3SG02Q4R XA Emergency Stop Switch 16mm Illuminated 2NC R

MPN
XA1E-LV3SG02Q4R
Brand
IDEC
Order Code
75-1645
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £30.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The IDEC XA1E-LV3SG02Q4R is a compact illuminated emergency stop switch designed for 16 mm panel cut-outs, featuring a 29 mm red mushroom-style actuator. It operates with a push-to-lock and turn-to-reset mechanism and includes a 2NC contact configuration. The switch is equipped with a replaceable 24V AC/DC LED that illuminates red when active, providing clear visual feedback in emergency situations. Its reverse energy structure ensures that the normally closed contacts are inclined to open in the event of damage, enhancing safety and reliability.

With a shallow mounting depth of just 27.9 mm, the XA1E-LV3SG02Q4R is ideal for installations where space behind the panel is limited. It offers IP65-rated front panel protection against dust and water ingress and complies with international safety standards including IEC 60947-5-5, IEC 60947-5-1, UL508, and CSA C22.2 No.14. The switch features gold-plated silver contacts for low contact resistance and high durability, supporting a mechanical life of 250,000 operations and an electrical life of 100,000 operations under standard load conditions.

Installation is straightforward using solder/tab terminals and a locking ring with a recommended torque of 0.88 N·m. The switch supports operating temperatures from -25°C to +55°C and is RoHS compliant. Its integrated LED indicator and escape structure allow users to quickly assess switch status and ensure smooth activation during emergencies. The XA1E-LV3SG02Q4R is a robust and space-efficient solution for OEMs and system designers seeking high-performance emergency stop functionality with enhanced visibility.


  • Designed for 16 mm panel cut-outs with a 29 mm red mushroom-style actuator
  • Features push-to-lock and turn-to-reset operation with 2NC contact configuration
  • Equipped with a 24V AC/DC LED for illuminated emergency indication
  • Compliant with IEC 60947-5-5, IEC 60947-5-1, UL508, CSA C22.2 No.14, and ISO 13850:2015 safety standards
  • Provides IP65-rated front panel protection and operates within a temperature range of -25°C to +55°C
  • Supports a shallow mounting depth of 27.9 mm and includes gold-plated silver contacts for enhanced durability
Type Emergency stop
Cutout Diameter 16
Mounting Type Panel
Series XA

Reviews

Be the first to submit a review

Trustpilot