IDEC XA1E-LV313Q4R XA Emergency Stop Switch Illuminated 16mm TurnPull 1NO-3NC

MPN
XA1E-LV313Q4R
Brand
IDEC
Order Code
75-1644
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £49.51
10+ £42.46
50+ £36.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The IDEC XA1E-LV313Q4R is a compact illuminated emergency stop switch designed for 16 mm panel cut-outs, featuring a 29 mm red mushroom-style actuator. It operates with a push-to-lock and turn-to-reset mechanism and includes a 3NC main contact configuration and 1NO monitor contact. The switch is equipped with a replaceable 24V AC/DC LED that provides clear visual indication when activated, enhancing visibility and safety in industrial environments. Its direct opening action mechanism ensures mechanical separation of contacts, compliant with IEC 60947-5-5 and IEC 60947-5-1 standards.

With a shallow mounting depth of just 27.9 mm, the XA1E-LV313Q4R is ideal for installations where space behind the panel is limited. It offers IP65-rated front panel protection against dust and water ingress and is certified to UL508, CSA C22.2 No.14, and EN60947-5-5 standards. The switch features gold-plated silver contacts for low contact resistance and high durability, supporting a mechanical life of 250,000 operations and an electrical life of 100,000 operations under standard load conditions. It is also RoHS compliant and designed to operate within a temperature range of -25°C to +55°C.

Installation is straightforward using solder/tab terminals and a locking ring with a recommended torque of 0.88 N·m. The switch supports wire sizes up to 1.25 mm² and is resistant to vibration and shock, making it suitable for demanding industrial environments. Its integrated LED indicator and robust construction make the XA1E-LV313Q4R a reliable solution for OEMs and system integrators seeking high-performance emergency stop functionality with enhanced visibility and contact redundancy.


  • Designed for 16 mm panel cut-outs with a 29 mm red mushroom-style actuator
  • Features push-to-lock and turn-to-reset operation with 3NC main contacts and 1NO monitor contact
  • Equipped with a replaceable 24V AC/DC LED for illuminated emergency indication
  • Compliant with IEC 60947-5-5, IEC 60947-5-1, UL508, CSA C22.2 No.14, and EN60947-5-5 safety standards
  • Provides IP65-rated front panel protection and operates within a temperature range of -25°C to +55°C
  • Supports 250,000 mechanical operations and 100,000 electrical operations with gold-plated silver contacts
Type Emergency stop
Cutout Diameter 16mm
Mounting Type Panel
Series XA

Reviews

Be the first to submit a review

Trustpilot