IDEC XA1E-LV313Q4R Kill Switch Self-Monitored 250V AC 3A 3 Breakers

MPN
XA1E-LV313Q4R
Brand
IDEC
EAN-13
2050000854668
Order Code
12-1324
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £47.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Idec XA1E-LV313Q4R is a self-monitored kill switch designed for emergency power off situations, capable of handling 250 V AC and 3 A across 3 breakers. This essential safety component is used to ensure rapid machinery shutdown in emergencies by manually cutting power. Ideal for industrial settings, it enhances operational safety and compliance with safety regulations.
Type Kill switch
Bulb Type LED (monochrome)
Colour Yellow
Contact Configuration 3 breakers
Current Rating 3A
Functions latch
Lighting Type Circular lighting
Maximum Temperature +55°C
Min. temperature -25°C
Nominal Voltage 250V
Print motif Arrow symbol
Recess Diameter 16mm
Switch/button features self-monitored
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot