IDEC XA1E-LV312Q4R XA Emergency Stop Switch Illuminated 16mm PullTurn 1NO-2NC

MPN
XA1E-LV312Q4R
Brand
IDEC
Order Code
75-1643
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £29.38
10+ £24.58
50+ £20.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The IDEC XA1E-LV312Q4R is a compact illuminated emergency stop switch designed for 16 mm panel cut-outs and equipped with a 29 mm red mushroom-style actuator. It features a push-to-lock and turn-to-reset mechanism and includes a 2NC contact configuration. The switch is fitted with a replaceable 24V AC/DC LED that provides clear visual indication when activated, enhancing safety in industrial environments. Its direct opening action mechanism ensures mechanical separation of contacts in compliance with IEC 60947-5-5 and IEC 60947-5-1 standards.

With a mounting depth of just 27.9 mm, the XA1E-LV312Q4R is ideal for space-constrained applications. It offers IP65-rated front panel protection against dust and water ingress and is certified to UL508, CSA C22.2 No.14, and EN60947-5-5 standards. The switch uses gold-plated silver contacts to minimise contact resistance and maximise durability, supporting a mechanical life of 250,000 operations and an electrical life of 100,000 operations under standard load conditions. It is also RoHS compliant and designed to operate within a temperature range of -25°C to +55°C.

Installation is straightforward using solder/tab terminals and a locking ring with a recommended torque of 0.88 N·m. The switch supports wire sizes up to 16 AWG and is resistant to vibration and shock, making it suitable for demanding industrial environments. Its integrated LED indicator and robust construction make the XA1E-LV312Q4R a reliable solution for OEMs and system integrators seeking high-performance emergency stop functionality with enhanced visibility.


  • Designed for 16 mm panel cut-outs with a 29 mm red mushroom-style actuator
  • Features push-to-lock and turn-to-reset operation with 2NC contact configuration
  • Equipped with a replaceable 24V AC/DC LED for illuminated emergency indication
  • Compliant with IEC 60947-5-5, IEC 60947-5-1, UL508, CSA C22.2 No.14, and EN60947-5-5 safety standards
  • Provides IP65-rated front panel protection and operates within a temperature range of -25°C to +55°C
  • Supports 250,000 mechanical operations and 100,000 electrical operations with gold-plated silver contacts
Type Emergency stop
Cutout Diameter 16mm
Mounting Type Panel
Series XA

Reviews

Be the first to submit a review

Trustpilot