IDEC XA1E-BV3SG12TR XA Emergency Stop Switch 16mm Non-Illuminated 1NO-2NC R

MPN
XA1E-BV3SG12TR
Brand
IDEC
Order Code
75-1641
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £30.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The IDEC XA1E-BV3SG12TR is a compact emergency stop switch from the IDEC XA series, designed for applications requiring high safety standards in limited panel space. Featuring a 29 mm mushroom-style actuator and a solder/tab terminal configuration, this model offers a push-to-lock and turn-to-reset mechanism. It includes a 1NO-2NC contact arrangement, making it suitable for both main circuit interruption and monitoring functions. The switch is engineered with a direct opening action mechanism compliant with IEC 60947-5-5 and IEC 60947-5-1 standards, ensuring reliable disconnection in emergency scenarios.

Constructed with a robust unibody design, the XA1E-BV3SG12TR provides IP65-rated protection at the front panel, safeguarding against dust and water ingress. Its shallow mounting depth of just 19.5 mm makes it ideal for equipment with space constraints. The switch is RoHS compliant and meets international safety certifications including UL508, CSA C22.2 No.14, and EN60947-5-5. The gold-plated silver contacts ensure low contact resistance and high durability, supporting a mechanical life of at least 250,000 operations and an electrical life of 100,000 operations under standard load conditions.

Installation is straightforward, with compatibility for standard 16.2 mm panel cut-outs and a locking ring that secures the operator unit with a recommended torque of 0.88 N·m. The XA1E-BV3SG12TR is designed to operate within a temperature range of -25°C to +60°C and withstands vibration and shock conditions typical of industrial environments. Its compact footprint and reliable performance make it a preferred choice for OEMs and system integrators seeking dependable emergency stop functionality in space-limited control panels.


  • Designed for 16.2 mm panel cut-outs with a compact 29 mm mushroom-style actuator
  • Features push-to-lock and turn-to-reset operation with 1NO-2NC contact configuration
  • Compliant with IEC 60947-5-5 and IEC 60947-5-1 safety standards for direct opening action
  • Provides IP65-rated front panel protection against dust and water ingress
  • Constructed with gold-plated silver contacts for low resistance and high durability
  • Supports operating temperatures from -25°C to +60°C and withstands industrial vibration and shock
Type Emergency stop
Cutout Diameter 16mm
Mounting Type Panel
Series XA

Reviews

Be the first to submit a review

Trustpilot