Idec XA1E-BV3SG02TR E-stop Kill Switch 250V 5A IP65/IP67/IP69K 1 pc

MPN
XA1E-BV3SG02TR
Brand
IDEC
EAN-13
2050012109985
Order Code
16-5701
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

IDEC XA1E-BV3SG02TR, alternatively described as 3395515, is a robust E-stop kill switch designed to provide reliable safety control in electrical systems. This unit is rated for up to 250 volts and 5 amperes, ensuring suitable operation within a wide range of industrial environments. It boasts a superior ingress protection rating of IP65/IP67/IP69K, which verifies its resistance against dust and high-pressure water jets, making it apt for harsh conditions often found in manufacturing floors or outdoor applications. The switch is typically utilised in machinery and automation systems where emergency stop functions are crucial for operator safety and equipment protection.
Type Kill switch
IP Rating IP65, IP67, IP69K
Actuating Force 50N
Button Diameter 29mm
Colour Yellow, Red
Contact Material Silver, gold plated
Content 1
Current Rating 5A
Diameter 29mm
Dimensions (Ø x L) 29 mm x 48.5 mm
Durability At least 250 000 inserts
Electrical lifespan At least 100 000 inserts
Length 48.5mm
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Nominal Voltage 250V
Weight 15g
Width 27.2mm

Reviews

Be the first to submit a review

Trustpilot