IDEC XA1E-BV313VR XA Emergency Stop Switch Non-Illuminated 16mm TurnPull 1NO-3NC

MPN
XA1E-BV313VR
Brand
IDEC
Order Code
75-1639
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £28.11
10+ £23.52
50+ £19.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 7 days

The IDEC XA1E-BV313VR is a compact emergency stop switch from the IDEC XA series, designed for 16 mm panel cut-outs and equipped with a 29 mm red mushroom-style actuator. It features a push-to-lock and turn-to-reset mechanism and includes a 1NO monitor contact and 3NC main contacts, offering enhanced safety and control circuit separation. The switch uses a direct opening action mechanism, ensuring mechanical separation of contacts in emergency conditions, in compliance with IEC 60947-5-5 and IEC 60947-5-1 standards.

Engineered for space-constrained environments, the XA1E-BV313VR has a shallow mounting depth of just 27.9 mm and provides IP65-rated front panel protection against dust and water ingress. It is certified to UL508, CSA C22.2 No.14, and EN60947-5-5 standards, and features gold-plated silver contacts for low contact resistance and high durability. The switch supports a mechanical life of 250,000 operations and an electrical life of 100,000 operations under standard load conditions, making it suitable for demanding industrial applications.

Installation is straightforward using solder terminals and a locking ring with a recommended torque of 0.88 N·m. The switch operates within a temperature range of -25°C to +60°C and supports wire sizes up to 1.25 mm². Its robust construction and reliable performance make the XA1E-BV313VR an ideal choice for OEMs and system integrators seeking dependable emergency stop functionality with enhanced contact redundancy.


  • Designed for 16 mm panel cut-outs with a 29 mm red mushroom-style actuator
  • Features push-to-lock and turn-to-reset operation with 3NC main contacts and 1NO monitor contact
  • Compliant with IEC 60947-5-5, IEC 60947-5-1, UL508, CSA C22.2 No.14, and EN60947-5-5 safety standards
  • Provides IP65-rated front panel protection and supports operating temperatures from -25°C to +60°C
  • Constructed with gold-plated silver contacts and supports 250,000 mechanical operations
  • Compact unibody design with a mounting depth of only 27.9 mm for space-constrained applications
Type Emergency stop
Cutout Diameter 16mm
Mounting Type Panel
Series XA

Reviews

Be the first to submit a review

Trustpilot