IDEC XA1E-BV313R XA1E Kill Switch 250VAC 3A 3 Breakers Safety Release

MPN
XA1E-BV313R
Brand
IDEC
EAN-13
4016138241044
Order Code
12-1322
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £31.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Idec XA1E-BV313R is a self-monitored kill switch designed for emergency power-off situations, operating at 250 V AC and 3 A. It features three breakers for enhanced safety and reliability in critical systems. This emergency cutoff switch is ideal for use in safety-critical industrial and commercial environments.
Type Kill switch
Button Diameter 29mm
Colour Red, Yellow
Contact Configuration 3 breakers
Current Rating 3A
Functions latch
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3 opening, 1 closure
Nominal Voltage 250V
Print motif Arrow symbol
Recess Diameter 16mm
Switch/button features self-monitored
Temperature Range -25 - +60°C
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot