IDEC XA1E-BV312R XA Emergency Stop Switch Non-Illuminated 16mm PullTurn 1NO-2NC

MPN
XA1E-BV312R
Brand
IDEC
Order Code
75-1637
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £27.65
10+ £23.12
50+ £19.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 4 weeks

The IDEC XA1E-BV312R is a compact emergency stop switch designed for 16 mm panel cut-outs and equipped with a 29 mm red mushroom-style actuator. It features a push-to-lock and turn-to-reset mechanism and includes a 2NC contact configuration, offering reliable circuit isolation in emergency conditions. The switch incorporates a direct opening action mechanism compliant with IEC 60947-5-5 and IEC 60947-5-1 standards, ensuring mechanical separation of contacts without reliance on spring force.

With a mounting depth of just 27.9 mm, the XA1E-BV312R is ideal for space-constrained applications. It provides IP65-rated front panel protection against dust and water ingress and is certified to UL508, CSA C22.2 No.14, and EN60947-5-5 standards. The switch uses gold-plated silver contacts to minimise contact resistance and maximise durability, supporting a mechanical life of 250,000 operations and an electrical life of 100,000 operations under standard load conditions.

Installation is straightforward using solder/tab terminals and a locking ring with a recommended torque of 0.88 N·m. The switch operates within a temperature range of -25°C to +60°C and supports wire sizes up to 16 AWG. Its robust construction and reliable performance make the XA1E-BV312R a dependable solution for OEMs and system integrators seeking compact and compliant emergency stop functionality.


  • Designed for 16 mm panel cut-outs with a 29 mm red mushroom-style actuator
  • Features push-to-lock and turn-to-reset operation with 2NC contact configuration
  • Compliant with IEC 60947-5-5, IEC 60947-5-1, UL508, CSA C22.2 No.14, and EN60947-5-5 safety standards
  • Provides IP65-rated front panel protection and supports operating temperatures from -25°C to +60°C
  • Constructed with gold-plated silver contacts and supports 250,000 mechanical operations
  • Compact unibody design with a mounting depth of only 27.9 mm for space-constrained applications
Type Emergency stop
Cutout Diameter 16mm
Mounting Type Panel
Series XA

Reviews

Be the first to submit a review

Trustpilot