IDEC XA1E-BV304R XA Emergency Stop Switch Non-Illuminated 16mm TurnPull 4NC

MPN
XA1E-BV304R
Brand
IDEC
Order Code
75-1636
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £48.75
10+ £44.07
50+ £37.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The IDEC XA1E-BV304R is a compact emergency stop switch designed for 16 mm panel cut-outs, featuring a 29 mm red mushroom-style actuator. It operates with a push-to-lock and turn-to-reset mechanism and includes a 4NC contact configuration, providing robust circuit isolation for safety-critical applications. The switch incorporates a direct opening action mechanism, ensuring mechanical separation of contacts in compliance with IEC 60947-5-5 and IEC 60947-5-1 standards, and includes a safety lock mechanism to maintain the emergency stop signal until reset.

With a shallow mounting depth of just 27.9 mm, the XA1E-BV304R is ideal for installations where space behind the panel is limited. It offers IP65-rated front panel protection against dust and water ingress and is certified to UL508, CSA C22.2 No.14, and EN60947-5-5 standards. The switch features gold-plated silver contacts for low contact resistance and high durability, supporting a mechanical life of 250,000 operations and an electrical life of 100,000 operations under standard load conditions. It is also RoHS compliant and designed to operate within a temperature range of -25°C to +60°C.

Installation is straightforward using solder/tab terminals and a locking ring with a recommended torque of 0.88 N·m. The switch supports wire sizes up to 1.25 mm² and is resistant to vibration and shock, making it suitable for demanding industrial environments. Its compact design and reliable performance make the XA1E-BV304R a dependable solution for OEMs and system integrators seeking high-performance emergency stop functionality with maximum contact redundancy.


  • Designed for 16 mm panel cut-outs with a 29 mm red mushroom-style actuator
  • Features push-to-lock and turn-to-reset operation with 4NC contact configuration
  • Compliant with IEC 60947-5-5, IEC 60947-5-1, UL508, CSA C22.2 No.14, and EN60947-5-5 safety standards
  • Provides IP65-rated front panel protection and operates within a temperature range of -25°C to +60°C
  • Supports 250,000 mechanical operations and 100,000 electrical operations with gold-plated silver contacts
  • Compact unibody design with a mounting depth of only 27.9 mm, suitable for space-constrained installations
Type Emergency stop
Cutout Diameter 16mm
Mounting Type Panel
Series XA

Reviews

Be the first to submit a review

Trustpilot