IDEC LH1D-D2HQ4C30G LED Light Module Green

MPN
LH1D-D2HQ4C30G
Brand
IDEC
EAN-13
4016138581560
Order Code
64-2682
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Green Green / red Red Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £40.90
10+ £34.59
50+ £29.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Idec LH1D-D2HQ4C30G is a Domed Lens Green Spider Light that is slim and stylish. It has been designed for mounting on the surface of equipment or panels, maintaining excellent visibility from the front and the side.

This LH1D spider light can be used in various applications that do not have space behind the panel. This includes robotic arms, product picking, door monitoring and other applications where customers can use dual colour pre-wired LED spider lights rather than drilling two 22mm holes to mount two pilot lights.

The 24V AC/DC Spider light has an impressive 50,000 hour lifespan while consuming low levels of energy. The Spider Light is UL listed, CE marked and TUV rated and is also IP67 rated for protection against exposure to water or oils.


  • LED Surface Mount Indicators in three colours
  • Domed shape
  • IP67 protection
  • Marking film can be inserted into Flat Spider Lights
  • Supplied with 1m wiring cable as standard
  • Supplied with Green LEDs
  • Manufacturer's part: Idec LH1D-D2HQ4C30G
Type Beacon
Voltage 24V DC
Diameter 22mm
Colour Green
Current 17mA
IP Rating IP67
Maximum Temperature +55°C
Min. temperature -20°C
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot