Idec SH1B-05C SH Series Relay socket 64x30x35.5mm 1pc Relay Sockets

MPN
SH1B-05C
Brand
IDEC
EAN-13
2050012109756
Order Code
16-5693
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.66
10+ £5.89
50+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

IDEC SH1B-05C is a robust relay socket designed to facilitate reliable electrical connections in various industrial applications. This meticulously engineered component, also identified with the alternate description 3395492, offers dimensions of 64x30x35.5mm, making it suitable for compact installations where space efficiency is crucial. The SH Series socket is constructed to accommodate a single relay, ensuring secure and precise electrical interfacing in high-demand environments. Commonly employed in automation systems, control panels, and electrical distribution setups, the SH1B-05C provides essential connectivity for managing electrical circuits, thereby supporting efficient and effective system operations.
Type Relay socket
Colour Black
Content 1
Dimensions (L x W x H) 64 x 30 x 35.5 mm
Height 35.5mm
IP Rating IP20
Length 64mm
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Screws
Number of pins 1
Operating Voltage 250V
Product Type Relay socket
Weight 80g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot