Idec SA1U-T50MT 50 Meter Relay Contact Heavy Duty Photelectric Sensor

MPN
SA1U-T50MT
Brand
IDEC
EAN-13
2050000426407
Order Code
50-5761
Country of Origin
Japan

Discontinued


A photoelectric sensor of the through-beam type with a sensing range of 50m. Consisting of a transmitter and receiver in an IP67 protected housing this device has LED performance indicators and sensitivity adustment.
  • Time delay function
  • Mounting bracket
  • Cable gland
  • IP67 waterproof protection
  • Spring-up screw terminal block
  • Easy wiring
Type Photelectric sensor
IP Rating IP67
Maximum Temperature +60°C
Min. temperature -25°C
Sensing Distance 50m

Trustpilot