IDEC SA1U-P07MW Retro-reflective Sensor Sensitivity Adjust LED Indicators

MPN
SA1U-P07MW
Brand
IDEC
EAN-13
2050000766794
Order Code
12-1312
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £104.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Idec SA1U-P07MW is a polarised reflective light beam sensor ideal for accurately detecting the position of objects. Its compact design measures 25x67.5x85mm, making it suitable for constrained spaces in automated systems. Typically used in industrial applications, it ensures reliable performance in assembling lines or conveyor systems.
Type Retroreflective light barrier
Connector Screw terminals
Depth 85mm
Dim (W x H x D) 25 x 67.5 x 85 mm
Functions Polarisation filter
Height 67.5mm
IP Rating IP67
Max. operating voltage 24V DC
Max. Range 7m
Maximum Temperature +60°C
Min. operating voltage 12V DC
Min. temperature -25°C
Misc Attribute 1 Polarised reflective light beam
Operating Temperature -25 - +60°C
Output (NPN/PNP 30 V/DC Ohmic load) 100mA
Pick-up time (details)
1ms
Range 2 - 7 Am
Range (min.) (open area) 0.2m
Response Time 1ms
Width 25mm

Reviews

Be the first to submit a review

Trustpilot