Idec SA1U-B02M 2 Meter Relay Contact Heavy Duty Photelectric Sensor

MPN
SA1U-B02M
Brand
IDEC
EAN-13
2050000426452
Order Code
50-5766
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £167.28
10+ £145.46
50+ £126.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A photoelectric sensor of the background suppression type with a sensing range of 2m. Consisting of a transmitter and receiver in an IP67 protected housing this device has LED performance indicators and sensitivity adustment.
  • Mounting bracket
  • Cable gland
  • IP67 waterproof protection
  • Spring-up screw terminal block
  • Easy wiring
Type Photelectric sensor
IP Rating IP67
Maximum Temperature +60°C
Min. temperature -25°C
Sensing Distance 2m

Reviews

Be the first to submit a review

Trustpilot