IDEC SA1E-LTP3-2M Laser Barrier 250 µs PNP Output 30V/DC Red Beam

MPN
SA1E-LTP3-2M
Brand
IDEC
EAN-13
2050001554680
Order Code
12-1309
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £127.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Idec laser one-way light barrier SA1E-LTP3-2M is a reliable and efficient device used for precise object detection. Manufactured by Idec, it features robust laser technology suitable for challenging environments. Typical applications include automation systems and safety measures in industrial settings.
Type Laser one-way light barrier
Output Type PNP
Cable Length 2.00m
Connector Cable, open end
Depth 19.5mm
Dim (W x H x D) 10.8 x 32.7 x 19.5 mm
Height 32.7mm
IP Rating IP67
Max. operating voltage 30V DC
Max. Range 30m
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -10°C
Operating Voltage 10 - 30 V DC
Response Time 250µs
Width 10.8mm

Reviews

Be the first to submit a review

Trustpilot