Idec RV8H-S-D24 RV8H Series Industrial relay 24V DC 6A General Purpose

MPN
RV8H-S-D24
Brand
IDEC
EAN-13
2050012109749
Order Code
16-5692
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £14.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Idec's RV8H-S-D24 is a general-purpose power relay that is part of the RV8H Series, designed for industrial applications requiring reliable switching capabilities. The relay operates at a nominal voltage of 24 V DC and can handle a maximum switching current of 6 A, making it suitable for various control and automation tasks. It features a robust construction that ensures durability and efficiency in demanding environments. Typical applications include use in manufacturing equipment, automation systems, and other industrial control circuits where precise relay switching is essential. The relay can also be used in conjunction with suitable relay sockets to facilitate easy installation and maintenance in electrical panels.
Coil Voltage 24V DC
Switching Current 6A
Coil Resistance 2.270Ω
Colour Black
Contact Material Silver alloy (flash gold plated)
Content 1
Dimensions (L x W x H) 93.4 x 75.6 x 6.1 mm
Durability Min. 10 000 - 30 000 inserts
Fall Time 20ms
Height 6.1mm
IP Rating IP67
Length 93.4mm
Max. pick-up Voltage 26.4V DC
Max. temperature 85°C
Maximum Temperature 85°C
Min. pick-up Voltage 21.6V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Socket
Nominal Voltage 24V DC
Product Type Industrial relay
Response Time 15ms
Type RV8H Series
Weight 26g
Width 75.6mm

Reviews

Be the first to submit a review

Trustpilot