Idec RV8H-S-AD24 RV8H Series Industrial Relay 24V AC/DC 6A

Order Code:

16-5691

Brand: IDEC MPN: RV8H-S-AD24 EAN-13: 2050012109732

Discontinued


Idec RV8H-S-AD24 is a robust component of the RV8H Series, designed as a general-purpose power relay catering to industrial applications requiring dual voltage specifications of 24 V AC and 24 V DC. This relay module provides reliable switching capabilities with a maximum current rating of 6 amperes, making it suitable for a variety of control systems. Engineered to integrate seamlessly with relay socket combos, the RV8H series ensures efficient installation and operation across automation, industrial process control, and machinery applications, where dependable performance is paramount. The product's design focuses on durability and versatility, serving to maintain consistent operation under diverse conditions.
Coil Voltage 24V
Switching Current 6A
Colour Black
Contact Material Silver alloy (flash gold plated)
Content 1
Dimensions (L x W x H) 93.4 x 75.6 x 6.1 mm
Durability At least 10 000 000 inserts
Electrical lifespan Min. 10 000 - 30 000 inserts
Fall Time 20ms
Height 6.1mm
IP Rating IP67
Length 93.4mm
Max. pick-up voltage 26.4V DC
Maximum Temperature 85°C
Min. pick-up voltage 21.6V DC
Minimum Temperature -40°C
Mounting Type Socket
Product Type Industrial relay
Resistance (coil) 1790Ω
Response Time 15ms
Type RV8H Series
Weight 26g
Width 75.6mm

Trustpilot