IDEC RV8H-S-AD12 Relay 12V DC/AC 6A 1 CO LED Pre-assembled with Socket

MPN
RV8H-S-AD12
Brand
IDEC
EAN-13
2050001746115
Order Code
04-4652
Country of Origin
China
View Full Product Range (4)

Discontinued


The Idec RV8H-S-AD12 relay, manufactured by Idec, operates with a nominal voltage of 12 V DC/12 V AC and handles a maximum switching current of 6 A. This industrial relay features a single change-over configuration, making it well-suited for control circuits and automation applications. Its robust design ensures reliability in both commercial and industrial settings.
Type Relay component
Connection Spring-loaded terminal
Contact Material Gold-plated silver alloy
Contact Type 1 hange-over°C
Dim (L x W x H) 74.2 x 6.1 x 93.4mm
Height 93.4mm
IP Rating IP20
Length 74.2mm
Switching current (max.) 6A
Width 6.1mm

Trustpilot