IDEC RV8H-L-AD12 RV8H Relay 12V DC/AC 6A 1 Change-Over LED Indicator

Image Representative of Range

IDEC RV8H-L-AD12 RV8H Relay 12V DC/AC 6A 1 Change-Over LED Indicator

MPN
RV8H-L-AD12
Brand
IDEC
EAN-13
2050001746085
Order Code
04-4649
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.12
5+ £13.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Idec RV8H-L-AD12 is an industrial relay module with a nominal voltage of 12 V DC/12 V AC and a maximum switching current of 6 A. Manufactured by Idec, it features a single change-over contact. It is commonly used in applications requiring reliable switching for control systems and automation tasks.
Type Relay component
Connection Screw terminal
Contact Material Gold-plated silver alloy
Contact Type 1 change-over
Dim (L x W x H) 74.2 x 6.1 x 88 mm
Height 88mm
IP Rating IP20
Length 74.2mm
Switching current (max.) 6A
Width 6.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot