IDEC RF1V-5A1BL-D24 PCB Relay 24V DC 6A 5 Makers 1 Breaker Safety Circuits

Image Representative of Range

IDEC RF1V-5A1BL-D24 PCB Relay 24V DC 6A 5 Makers 1 Breaker Safety Circuits

MPN
RF1V-5A1BL-D24
Brand
IDEC
EAN-13
2050001023803
Order Code
04-4648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.20
10+ £22.32
50+ £19.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 196 in stock

The Idec RF1V-5A1BL-D24 PCB relay is a compact, reliable component designed for 24 V DC and features a capacity of 6 A. It is suitable for printed circuit board mounting, commonly used in automation systems and electronic devices. This relay is built to facilitate both switching and controlling functions across various industrial applications.
Coil Voltage 24V DC
Contact Configuration 5NO
Switching Current 6A
Coil Resistance 1152Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 50 x 13 x 24 mm
Fall Time 20ms
Height 24mm
Length 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Type PCB relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot