IDEC RF1V-3A1BL-D24 Relay PCB 24V DC 6A 3 Makers 1 Breaker Safety Use

Image Representative of Range

IDEC RF1V-3A1BL-D24 Relay PCB 24V DC 6A 3 Makers 1 Breaker Safety Use

MPN
RF1V-3A1BL-D24
Brand
IDEC
EAN-13
2050001023780
Order Code
04-4646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.08
10+ £18.95
50+ £16.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Idec RF1V-3A1BL-D24 is a PCB relay designed for 24 V DC operation, capable of handling up to 6 A across three makers and one breaker configuration. Manufactured by Idec, this miniature relay is ideal for applications requiring reliable switching on a printed circuit board. Typical uses include electronic control systems and automation equipment.
Coil Voltage 24V DC
Contact Configuration 3NO
Switching Current 6A
Coil Resistance 1600Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 40 x 13 x 24 mm
Fall Time 20ms
Height 24mm
Length 40mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Type PCB relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot