IDEC LSED-1YN Yellow 12V DC BA9 Base LED (for screw and Push-In type)

MPN
LSED-1YN
Brand
IDEC
Order Code
43-8011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £2.91
5+ £2.70
10+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockAdditional quantity lead time 7 days

IDEC LSED-1YN is a yellow 12V DC BA9 base LED suitable for both screw and push-in type sockets. It is typically used in modular switches and other applications requiring clear visual indication.
  • LED BA9 Base 12V DC Yellow
Type LED with base
Switch Function N/A
Voltage Rating 12V
Current Rating 14 mA
Mounting Type Screw/Push-in

Reviews

Be the first to submit a review

Trustpilot