IDEC LSED-1GN Green 12V DC BA9 Base LED (for screw and Push-In type)

MPN
LSED-1GN
Brand
IDEC
Order Code
43-8007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 7 days

IDEC 43-8007 is a versatile green 12V DC BA9 Base LED, suitable for both screw and push-in type connections. This efficient Base LED is designed for modular switches, offering reliable performance in various lighting applications. Typical uses include status indication lights in control panels.
  • LED BA9 Base 12V DC Green
Type LED with base
Switch Function N/A
Voltage Rating 12V
Current Rating 14 mA
Mounting Type Screw/Push-in

Reviews

Be the first to submit a review

Trustpilot