IDEC LF9Z-1SB21 LUMIFA Mounting Bracket Stainless Steel 20x39x28mm

Order Code:

04-4642

Brand: IDEC MPN: LF9Z-1SB21 EAN-13: 2050001554666
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

Manufactured by Idec, the LF9Z-1SB21 is a stainless steel L mount bracket measuring 20 x 39 x 28 mm. It is ideal for mounting Lumifa series LED lights in switchboards, cabinets, workplace environments, or industrial plants. The bracket supports sturdy and versatile lighting setups in various professional settings.
Type L mount bracket
Colour Stainless steel
Dimensions (L x W x H) 20 x 39 x 28 mm
Energy efficiency rating n.rel.
Height 28mm
Length 20mm
Misc Attribute 1 LF9Z-1 SB 21
Width 39mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot