IDEC LF1B‑NC4P‑2TLWW2‑3M LED Light Bar

MPN
LF1B-NC4P-2TLWW2-3M
Brand
IDEC
EAN-13
2050001289766
Order Code
04-4629
Country of Origin
Japan
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £92.95 £88.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The IDEC LF1B‑NC4P‑2TLWW2‑3M is a slim industrial LED light bar from the LF1B‑N series, designed to deliver soft, evenly distributed illumination within control panels, machine enclosures and automation equipment.

Powered by a 24 V DC supply, it produces warm white light from a 330 mm housing, making it well suited to applications where reduced glare and a more comfortable lighting environment are preferred. Power consumption is approximately 4.4 W, providing a balance of good light coverage and energy‑efficient operation. This variant features a diffused (milky white) cover to ensure uniform light distribution, while the robust polycarbonate enclosure is rated IP65 for protection against dust and water ingress.

Supplied with a 3 m pre‑wired cable, it offers reliable, maintenance‑free task lighting for industrial applications requiring extended, low‑glare illumination.


  • Slim industrial LED light bar for control cabinets, machine interiors and automation enclosures
  • 24 V DC operation with approximately 4.4 W power consumption for energy‑efficient lighting
  • Warm white light output from a 330 mm housing for comfortable, low‑glare illumination
  • Diffused (milky white) cover provides even light distribution across the working area
  • IP65‑rated polycarbonate enclosure offering protection against dust and water ingress
  • Supplied with a 3 m pre‑wired cable for straightforward installation and maintenance‑free operation
Type LED light
Lamp Type LED
Voltage Rating 24V DC
Colour Warm white
Colour Temperature 50
Connection Open end cable
Dimensions (L x W x H) 330 x 27.5 x 16 mm
Height 16mm
IP Rating IP65
Lead Length 3m
LED features Frame (satinised)
LEDs 15
Length 330mm
Luminosity 225lm
Maximum Temperature 50°C
Min. temperature -30
Power 4.4W
Width 27.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot