The IDEC LF1B‑NC3P‑2TLWW2‑3M is a slim industrial LED light bar from the LF1B‑N series, designed to provide comfortable, even illumination in control panels, machine interiors and automation enclosures.
Operating from a 24 V DC supply, it emits a warm white light output from a 330 mm housing, making it suitable for applications where reduced glare and a softer lighting tone are preferred. Power consumption is approximately 4.4 W, combining good light coverage with energy‑efficient operation. The durable polycarbonate enclosure is rated IP65, ensuring reliable performance in dusty or damp industrial environments.
Supplied with a 3 m pre‑wired cable, this light bar offers maintenance‑free, space‑saving task lighting for extended illumination areas.
- Slim industrial LED light bar suitable for control cabinets, machine interiors and automation enclosures
- 24 V DC operation with approximately 4.4 W power consumption for efficient lighting
- Warm white light output from a 330 mm housing for comfortable, low‑glare illumination
- IP65‑rated polycarbonate enclosure providing protection against dust and water ingress
- Supplied with a 3 m pre‑wired cable for straightforward installation and maintenance‑free operation
| Type |
LED light |
| Lamp type |
LED |
| Voltage Rating |
24V DC |
| Colour |
Warm white |
| Colour Temperature |
50 |
| Connection |
Open end cable |
| Dimensions |
(L x W x H) 330 x 27.5 x 16 mm |
| Height |
16mm |
| IP Rating |
IP65 |
| Lead Length |
3m |
| LED features |
Frame (translucent) |
| LEDs |
3 |
| Length |
330mm |
| Luminosity |
45lm |
| Maximum Temperature |
50°C |
| Min. temperature |
-30 |
| Power |
4.4W |
| Width |
27.5mm |