IDEC LF1B‑NB4P‑2THWW2‑3M LED Light Bar

MPN
LF1B-NB4P-2THWW2-3M
Brand
IDEC
EAN-13
2050001289735
Order Code
04-4625
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £73.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The IDEC LF1B‑NB4P‑2THWW2‑3M is a compact industrial LED light bar from the LF1B‑N series, designed to provide reliable and uniform illumination within control panels, machine interiors and automation enclosures.

Operating on a 24 V DC supply, it delivers bright cool white daylight output from a slim 210 mm housing while consuming just 2.9 W of power. The robust polycarbonate enclosure is IP65‑rated, offering protection against dust and water ingress in demanding industrial environments.

Supplied with a 3 m pre‑wired cable, this maintenance‑free light bar is well suited to applications requiring efficient, space‑saving task lighting with consistent performance.


  • Slim industrial LED light bar designed for control cabinets, machine interiors and automation enclosures
  • Operates from a 24 V DC supply with low 2.9 W power consumption
  • Cool white daylight illumination from a compact 210 mm housing for clear task lighting
  • IP65‑rated polycarbonate enclosure providing protection against dust and water ingress
  • Supplied with a 3 m pre‑wired cable for straightforward installation and maintenance‑free operation
Type LED light
Lamp type LED
Voltage Rating 24V DC
Colour White
Colour Temperature 50
Connection Open end cable
Dimensions (L x W x H) 210 x 27.5 x 16 mm
Height 16mm
IP Rating IP65
Lead Length 3m
LED features Frame (satinised)
LEDs 8
Length 210mm
Luminosity 160lm
Maximum Temperature 50°C
Min. temperature -30
Power 2.9W
Width 27.5mm

Reviews

Be the first to submit a review

Trustpilot