IDEC LF1B‑NA4P‑2THWW2‑3M LED Light Bar

MPN
LF1B-NA4P-2THWW2-3M
Brand
IDEC
EAN-13
2050001289711
Order Code
04-4622
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £61.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The IDEC LF1B‑NA4P‑2THWW2‑3M is a compact industrial LED light bar designed for use in control panels, machine enclosures and automation equipment.

Operating from a 24 V DC supply, it delivers cool white diffused illumination from a slim 134 mm housing while consuming just 1.5 W of power. The polycarbonate enclosure is rated IP65 for resistance to dust and water ingress, making it suitable for demanding industrial environments.

Supplied with a 3 m pre‑wired cable, the unit is intended for reliable, maintenance‑free task lighting where space is limited.


  • Slim LED light bar for industrial and control cabinet lighting
  • Operates on 24 V DC with low power consumption
  • Cool white diffused light output suitable for task illumination
  • IP65‑rated housing for dust and water resistance
  • Compact 134 mm polycarbonate body with pre‑wired 3 m cable
Type LED light
Lamp type LED
Voltage Rating 24V DC
Colour White
Colour Temperature 50
Connection Open end cable
Dimensions (L x W x H) 134 x 27.5 x 16 mm
Height 16mm
IP Rating IP65
Lead Length 3m
LED features Frame (satinised)
LEDs 3
Length 134mm
Luminosity 60lm
Maximum Temperature 50°C
Min. temperature -30
Misc Attribute 1 LF1B-NA4P-2 THWW 2-3 m
Power 1.5W
Width 27.5mm

Reviews

Be the first to submit a review

Trustpilot