Idec LB1S-2T6 LB Series Rotary Switch 250V 5A 2x90° IP65

MPN
LB1S-2T6
Brand
IDEC
EAN-13
2050012109367
Order Code
16-5666
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.57
10+ £13.11
50+ £11.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Idec LB1S-2T6 is a part of the LB Series rotary switches, engineered to support a robust range of industrial applications. This rotary switch is designed to operate at a voltage rating of 250 V and a current rating of 5 A, making it suitable for reliable control in electrical circuits. With a switching angle of 2 x 90 degrees, the LB1S-2T6 offers precision in toggling functions while maintaining a compact form factor. The unit is rated to IP65, ensuring a high level of protection against dust ingress and water spray, which makes it ideal for use in harsh or outdoor environments. Common applications for the LB1S-2T6 include machinery control panels, automation systems, and electrical equipment, where dependable and durable switching capabilities are paramount.
Type LB Series
Casing/button Colour Grey
Connection Soldering
Contact Material Silver
Contact Resistance 50mΩ
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 43.4 mm
Durability At least 250 000 inserts
Electrical lifespan At least 50 000 inserts
IP Rating IP65
Length 43.4mm
Lighting Type None
Max. temperature 60°C
Maximum Temperature 60°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Product Type Rotary switch
Switching angle 2 x 90 °
Switching current (max.) 5A
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot