Idec LB1L-M1T64G LB Pushbutton Switch 24V 100mA Off/(On) latch Green

MPN
LB1L-M1T64G
Brand
IDEC
EAN-13
2050012109350
Order Code
16-5665
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.87
10+ £14.26
50+ £11.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Idec's LB1L-M1T64G is part of the LB Series push-button switches, designed to meet demanding application requirements in various industrial settings. This green-illuminated switch operates at 24 volts with a current rating of 100 milliamperes, featuring a reliable Off/(On) latch mechanism that enhances operational control within electrical circuits. Its robust construction suits applications such as machinery control panels, automotive systems, and complex automation systems where precise and consistent switch functionality is paramount. Engineered for enduring performance, the switch's ergonomic design ensures ease of use in high-reliability environments, offering a dependable solution for a wide range of electrical and electronic projects.
Type LB Series
Bulb Type LED (monochrome)
Casing/button Colour Green
Colour Green
Contact Resistance 50 mΩ Maximum
Content 1
Durability min 1 MIO inserts
Functions latch
Key Type Push buttons
Lighting Type LED
Material Plastic
Max. temperature +60°C
Maximum Temperature +60°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type Bore for assembly
Product Type Pushbutton
Recess Diameter 16mm
Resistance Minimum: 100 MΩΩ
Switch position 1 x Off/(On)
Switching current (max.) 100mA
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot