IDEC HW1P-5Q4Y Jumbo Dome Beacon Yellow

Image Representative of Range

IDEC HW1P-5Q4Y Jumbo Dome Beacon Yellow

MPN
HW1P-5Q4Y
Brand
IDEC
EAN-13
4016138472905
Order Code
64-2636
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Idec HW1P-5Q4Y is a Yellow Jumbo Dome Pilot Light that will produce a prominent visibility from a distance and from any of the sides. This Dome Pilot Light is supplied with LED bulbs rated at 24V AC/DC, and with a lens diameter of 66mm and a lens height of 50.5mm, this light would be hard for anyone to miss.

This pilot light can also be used as a muting light for safety curtains and for many more special applications.

Safety, as always with Idec was a top priority when creating these pilot lights. And that meant only accepting the highest standards. To that end, these lights are UL listed, CSA approved and TUV marked.


  • Compact, standard mounting hole size of 22mm
  • Large 66mm Dome Lens
  • Voltage rating: 24V DC
  • Safety rating: IP65
  • Supplied with LED bulbs
  • Supplied with Yellow Dome
  • Manufacturer's part: Idec HW1P-5Q4Y
Type Beacon
Colour Yellow
Current 15mA
IP Rating IP65
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot