IDEC HW1M-2222-F22N9 Joystick Switch 240V AC Steel Lever 4-Direction

MPN
HW1M-2222-F22N9
Brand
IDEC
EAN-13
4016138704549
Order Code
12-1294
Country of Origin
Japan
View Full Product Range (2)

Discontinued


The Idec HW1M-2222-F22N9 is a coordinate switch with a straight steel lever, operating at 240 V AC. It features a plug and clip design, suitable for applications requiring durable and reliable control switches. Ideal for use in industrial settings, this switch provides precise operation with its crossbar mechanism.
Type Coordinate switch
Voltage Rating 240V AC
Connection Plug & Clip
Current Rating (Amps) 3A
Lighting Type None
Misc Attribute 2 Without lock
Operation type Steel lever (straight)
Recess Diameter 22.3mm
Switch Function Momentary
Switching Capacity (AC 15) 3 A/ 240V AC
Switching Voltage 240V AC

Trustpilot