Idec HW1B-V402R HW Emergency Stop Switch 600V 10A IP65 1pc Red

MPN
HW1B-V402R
Brand
IDEC
EAN-13
2050012109329
Order Code
16-5663
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

IDEC HW1B-V402R is a robust emergency stop switch designed to provide reliable operation in critical safety applications. This product, also referred to by the alternate description 3395437, is engineered to handle a voltage of up to 600V and supports a current rating of 10A, ensuring compatibility with a wide range of industrial electrical systems. Featuring an IP65 ingress protection rating, the switch is effectively shielded against dust and water ingress, making it suitable for demanding environments where dependable emergency cutoff capability is essential. The red actuator is easily identifiable, designed for easy access in urgent scenarios typically found in manufacturing, automation, and control systems.
Type Kill switch
IP Rating IP65
Actuating Force 50N
Colour Red, Black
Content 1
Current Rating 10A
Durability At least 500 000 inserts
Electrical lifespan At least 500 000 inserts
Max. temperature 60°C
Maximum Temperature 60°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Nominal Voltage 600V
Recess Diameter 22.3mm
Weight 79g

Reviews

Be the first to submit a review

Trustpilot