IDEC HW-PW11 Single pole normally closed contact block S3 push-in terminals

MPN
HW-PW11
Brand
IDEC
Order Code
43-8004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.35
5+ £12.35
10+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

IDEC HW-PW11 is a single pole normally-closed contact block featuring S3 push-in terminals. It is part of the modular switches range, compatible with contact block types normally-closed and normally-open. Modular switches are typically used for industrial control panels, providing reliable performance in electrical circuits.
  • 10 AMP Push in terminals single pole
Type Contact block
Current Rating 10A
Mounting Type Push-in
Number of Positions 1

Reviews

Be the first to submit a review

Trustpilot