IDEC HW-P01 Single pole normally closed contact block S3 push-in terminals

MPN
HW-P01
Brand
IDEC
Order Code
43-8001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.70 £4.83
5+ £6.20 £4.47
10+ £5.87 £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

IDEC HW-P01 is a single pole normally-closed contact block with S3 push-in terminals, designed as an integral part of modular switches. Its reliable normally-closed configuration ensures circuit continuity until actuated. Ideal for use in industrial control panels and automation systems.
  • 10 AMP Push in terminals single pole
Type Contact block
Contact Configuration 1NC
Current Rating 10A
Mounting Type Push-in
Number of Positions 1

Reviews

Be the first to submit a review

Trustpilot