IDEC HS5D-12RNP Safety Button 250V IP67 Spring Lock 1pc

Image Representative of Range

IDEC HS5D-12RNP Safety Button 250V IP67 Spring Lock 1pc

MPN
HS5D-12RNP
Brand
IDEC
EAN-13
2050007362531
Order Code
04-4585
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.44
25+ £39.48
50+ £37.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Idec HS5D-12RNP is a safety button designed to handle voltages of 250 V, 125 V, and 30 V with a current rating of 10 A. It features a spring lock mechanism and an IP67 rating, ensuring durability and resistance to dust and water. This safety button is commonly used for emergency power-off applications in industrial settings.
Type Safety button
Contact Configuration SPNO
Switch Function Spring lock
Current Rating 10A
Panel Cutout Dimensions N/A
Dim (L x W x H) 91 x 30 x 30 mm
Height 30mm
IP Rating IP67
Length 91mm
Maximum Temperature +55°C
Min. temperature -20°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot