IDEC HS1L-DT44KMSR-R Safety Button 250V 10A IP67 Spring Lock

Image Representative of Range

IDEC HS1L-DT44KMSR-R Safety Button 250V 10A IP67 Spring Lock

MPN
HS1L-DT44KMSR-R
Brand
IDEC
EAN-13
2050007362524
Order Code
04-4584
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £271.93
25+ £252.89
50+ £239.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Idec HS1L-DT44KMSR-R Safety button is a durable switch designed for emergency power-off applications, operating at voltages of 250 V, 125 V, and 30 V with a current rating of 10 A. Featuring a spring lock mechanism and IP67 protection, it ensures reliable performance in demanding environments. Typical uses include serving as a main switch or position switch in industrial safety systems.
Type Safety button
Contact Configuration SPNO
Switch Function 4 breakers
Current Rating 10A
Panel Cutout Dimensions N/A
Connection Screw terminal
Dim (L x W x H) 129 x 63 x 104 mm
Height 104mm
IP Rating IP67
Length 129mm
Maximum Temperature +55°C
Min. temperature -20°C
Width 63mm

Reviews

Be the first to submit a review

Trustpilot