IDEC HS1L-DQ44KMSR-G Safety Button 250V 10A Spring Lock IP67 1pc

Image Representative of Range

IDEC HS1L-DQ44KMSR-G Safety Button 250V 10A Spring Lock IP67 1pc

MPN
HS1L-DQ44KMSR-G
Brand
IDEC
EAN-13
2050007362500
Order Code
04-4582
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £271.93
25+ £252.89
50+ £239.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Idec HS1L-DQ44KMSR-G Safety button is a high-quality switch designed for emergency power off applications, operating at 250 V, 125 V, or 30 V with a current capacity of 10 A. Its robust construction includes a spring lock mechanism and an IP67 rating, ensuring reliable performance in demanding environments. Typically used in industrial settings, this button enhances safety by providing a quick and secure method to cut off power in emergencies.
Type Safety button
Contact Configuration SPNO
Switch Function Spring lock
Current Rating 10A
Mounting N/A
Illumination N/A
Panel Cutout Dimensions N/A
Connection Screw terminal
Dim (L x W x H) 129 x 63 x 104 mm
Height 104mm
IP Rating IP67
Length 129mm
Maximum Temperature +55°C
Min. temperature -20°C
Width 63mm

Reviews

Be the first to submit a review

Trustpilot