Idec HE6B-M200B HE6B Series Acknowledgement button IP65 rated Push Button

MPN
HE6B-M200B
Brand
IDEC
EAN-13
2050012109220
Order Code
16-5654
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Idec's HE6B-M200B, part of the HE6B Series, is a high-quality push-button switch designed for reliable performance and durability. This acknowledgement button is IP65 rated as per EN 60529, ensuring excellent protection against dust ingress and low-pressure water jets, making it suitable for a diverse range of industrial environments. The robust construction of the HE6B-M200B allows it to function effectively in demanding applications, such as control panels, automated machinery, and safety systems, where secure and responsive operation is critical. Designed with precision engineering, this switch integrates seamlessly into systems requiring dependable human-machine interfaces.
Type HE6B Series
Mounting Panel
Illumination Non-Illuminated
Casing/button Colour Black
Contact Resistance 50 mΩ Maximum
Content 1
Durability min 100,000 applications
IP Rating IP65 (EN 60529)
Key Type Push buttons
Material Plastic
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Bore for assembly
Product Type Acknowledgement button
Resistance Minimum: 100 MΩΩ
Switch/button features 3-stage

Reviews

Be the first to submit a review

Trustpilot