IDEC HE2G-21SH Handle Switch Compact Design Light Easy Operation

Image Representative of Range

IDEC HE2G-21SH Handle Switch Compact Design Light Easy Operation

MPN
HE2G-21SH
Brand
IDEC
EAN-13
2050007361046
Order Code
04-4572
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £178.31 £155.34
25+ £165.84 £138.50
50+ £164.89 £137.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Idec HE2G-21SH handle switch is a high-quality, durable product designed for enhanced control and safety. It features an ergonomic design with easy operation, ideal for machinery and industrial equipment applications. This switch is typically used in environments requiring precise manual operation and safety assurance.
Type Handle switch
Dim (L x W x H) 62 x 83 x 134 mm
Functions momentary
Height 134mm
Length 62mm
Lighting Type None
Switching current (max.) 1A
Switching Voltage 250V AC
Width 83mm

Reviews

Be the first to submit a review

Trustpilot