Idec HE2B-M200PN1 HE2B Series Push Button Switch IP65 rating durable design

MPN
HE2B-M200PN1
Brand
IDEC
EAN-13
2050012109206
Order Code
16-5652
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.05
10+ £32.22
50+ £31.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Idec's HE2B-M200PN1, belonging to the HE2B Series, is a robust push-button switch designed with a focus on reliability and durability. This acknowledgement button is engineered to meet the IP65 protection standard as per EN 60529, ensuring it is dust-tight and resistant to water ingress, making it suitable for use in harsh industrial environments. Exhibiting excellent construction, it employs high-quality materials to ensure operational integrity and longevity. Typical applications for this push-button switch include use in control panels, automation systems, and industrial machinery where reliable manual control input is required. The HE2B-M200PN1 offers engineers a dependable solution for safeguarding critical control functions in both indoor and outdoor settings.
Type HE2B Series
Contact Configuration SPNO
Mounting Panel
Illumination Non-Illuminated
Casing/button Colour Grey
Contact Resistance 50 mΩ Maximum
Content 1
Durability min 100,000 applications
IP Rating IP65 (EN 60529)
Key Type Push buttons
Material Plastic
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Front mounting
Product Type Acknowledgement button
Resistance Minimum: 100 MΩΩ
Switch/button features 3-stage

Reviews

Be the first to submit a review

Trustpilot